Part Details for BZT52C6V8S-13 by Diodes Incorporated
Overview of BZT52C6V8S-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C6V8S-13
BZT52C6V8S-13 CAD Models
BZT52C6V8S-13 Part Data Attributes
|
BZT52C6V8S-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V8S-13
Diodes Incorporated
Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V8S-13
This table gives cross-reference parts and alternative options found for BZT52C6V8S-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V8S-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C6V8S | Zener Diode | Formosa Microsemi Co Ltd | BZT52C6V8S-13 vs BZT52C6V8S |
BZT52C6V8S-7-F | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C6V8S-13 vs BZT52C6V8S-7-F |
BZX384-C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C6V8S-13 vs BZX384-C6V8 |
CMDZ6V8BK | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C6V8S-13 vs CMDZ6V8BK |
RD6.8SB | 6.805V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | BZT52C6V8S-13 vs RD6.8SB |
BZX384-C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C6V8S-13 vs BZX384-C6V8 |
BZT52C6V8S | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C6V8S-13 vs BZT52C6V8S |
RD6.8SB-T1 | 6.805V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C6V8S-13 vs RD6.8SB-T1 |
RD6.8SB | Zener Diode, 6.805V V(Z), 5.36%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZT52C6V8S-13 vs RD6.8SB |
CMDZ6V8TR13LEADFREE | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C6V8S-13 vs CMDZ6V8TR13LEADFREE |