Part Details for BZT52C8V2SQ-7-F by Diodes Incorporated
Overview of BZT52C8V2SQ-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C8V2SQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C8V2SQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOD323 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0198 / $0.0370 | Buy Now |
DISTI #
BZT52C8V2SQ-7-F
|
Avnet Americas | Diode Zener Single 8.2V 6.1% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C8V2SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0184 | Buy Now |
DISTI #
621-BZT52C8V2SQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD323 T&R 3K RoHS: Compliant | 3070 |
|
$0.0200 / $0.2100 | Buy Now |
DISTI #
BZT52C8V2SQ-7-F
|
TME | Diode: Zener, 0.2W, 8.2V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 0 |
|
$0.0295 / $0.0507 | RFQ |
DISTI #
BZT52C8V2SQ-7-F
|
Avnet Silica | Diode Zener Single 8.2V 6.1% 200mW 2-Pin SOD-323 T/R (Alt: BZT52C8V2SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 200mW 8.2V SOD-323 Zener Diodes ROHS | 50 |
|
$0.0308 / $0.0328 | Buy Now |
Part Details for BZT52C8V2SQ-7-F
BZT52C8V2SQ-7-F CAD Models
BZT52C8V2SQ-7-F Part Data Attributes
|
BZT52C8V2SQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C8V2SQ-7-F
Diodes Incorporated
Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C8V2SQ-7-F
This table gives cross-reference parts and alternative options found for BZT52C8V2SQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C8V2SQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C8V2S-F | Zener Diode, 8.2V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C8V2SQ-7-F vs BZT52C8V2S-F |
BZT52C8V2S | Zener Diode, | Hitano Enterprise Corp | BZT52C8V2SQ-7-F vs BZT52C8V2S |
BZT52C8V2S-F-H | Zener Diode, 8.2V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C8V2SQ-7-F vs BZT52C8V2S-F-H |
BZT52C8V2S | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C8V2SQ-7-F vs BZT52C8V2S |
BZT52C8V2S-7-F | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C8V2SQ-7-F vs BZT52C8V2S-7-F |
CMDZ8V2BK | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C8V2SQ-7-F vs CMDZ8V2BK |
BZX384-C8V2/A2 | Zener Diode | Nexperia | BZT52C8V2SQ-7-F vs BZX384-C8V2/A2 |
BZX384-C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C8V2SQ-7-F vs BZX384-C8V2 |
CMDZ8V2TR13LEADFREE | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C8V2SQ-7-F vs CMDZ8V2TR13LEADFREE |
BZX384-C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C8V2SQ-7-F vs BZX384-C8V2 |