Part Details for BZT585B13TQ-7 by Diodes Incorporated
Overview of BZT585B13TQ-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZT585B13TQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT585B13TQ-7CT-ND
|
DigiKey | DIODE ZENER 13V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0521 / $0.4400 | Buy Now |
DISTI #
BZT585B13TQ-7
|
Avnet Americas | Diode Zener Single 13V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B13TQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0399 / $0.0472 | Buy Now |
DISTI #
621-BZT585B13TQ-7
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener Diode RoHS: Compliant | 2434 |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
BZT585B13TQ-7
|
TME | Diode: Zener, 0.35W, 13V, SMD, reel,tape, SOD523, single diode Min Qty: 10 | 0 |
|
$0.0493 / $0.0768 | RFQ |
Part Details for BZT585B13TQ-7
BZT585B13TQ-7 CAD Models
BZT585B13TQ-7 Part Data Attributes
|
BZT585B13TQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT585B13TQ-7
Diodes Incorporated
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-26 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 10.7 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT585B13TQ-7
This table gives cross-reference parts and alternative options found for BZT585B13TQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B13TQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B13-13-F | Zener Diode | Diodes Incorporated | BZT585B13TQ-7 vs BZX84B13-13-F |
BZT52B13 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT585B13TQ-7 vs BZT52B13 |
BZX84B13Q-13-F | Zener Diode | Diodes Incorporated | BZT585B13TQ-7 vs BZX84B13Q-13-F |
BZX84B13TIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZT585B13TQ-7 vs BZX84B13TIN/LEAD |
BZX84B13Q-7-F | Zener Diode | Diodes Incorporated | BZT585B13TQ-7 vs BZX84B13Q-7-F |
BZX84B13 | Zener Diode, | Central Semiconductor Corp | BZT585B13TQ-7 vs BZX84B13 |
BZT585B13T-7 | Zener Diode | Diodes Incorporated | BZT585B13TQ-7 vs BZT585B13T-7 |
BZX84B13-7-F | Zener Diode | Diodes Incorporated | BZT585B13TQ-7 vs BZX84B13-7-F |
BZX84B13 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT585B13TQ-7 vs BZX84B13 |