Part Details for BZV49-C3V9112 by NXP Semiconductors
Overview of BZV49-C3V9112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZV49-C3V9112
BZV49-C3V9112 CAD Models
BZV49-C3V9112 Part Data Attributes
|
BZV49-C3V9112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV49-C3V9112
NXP Semiconductors
3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV49-C3V9112
This table gives cross-reference parts and alternative options found for BZV49-C3V9112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C3V9112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C3V9,115 | BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin | Nexperia | BZV49-C3V9112 vs BZV49-C3V9,115 |
BZV49C3V9TR13 | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C3V9112 vs BZV49C3V9TR13 |
BZV49C3V9TA | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Zetex / Diodes Inc | BZV49-C3V9112 vs BZV49C3V9TA |
933605860115 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49-C3V9112 vs 933605860115 |
BZV49C3V9TA | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Diodes Incorporated | BZV49-C3V9112 vs BZV49C3V9TA |
BZV49-C3V9T/R | Zener Diode | Nexperia | BZV49-C3V9112 vs BZV49-C3V9T/R |
BZV49C3V9 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C3V9112 vs BZV49C3V9 |
BZV49C3V9TR | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C3V9112 vs BZV49C3V9TR |
BZV49-C3V9135 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV49-C3V9112 vs BZV49-C3V9135 |
BZV49-C3V9 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN | NXP Semiconductors | BZV49-C3V9112 vs BZV49-C3V9 |