Part Details for BZV55-B3V6,135 by Nexperia
Overview of BZV55-B3V6,135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-B3V6,135
BZV55-B3V6,135 CAD Models
BZV55-B3V6,135 Part Data Attributes
|
BZV55-B3V6,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-B3V6,135
Nexperia
Zener Diode, 3.6V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-B3V6,135
This table gives cross-reference parts and alternative options found for BZV55-B3V6,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B3V6,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B3V6 | DIODE 3.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55-B3V6,135 vs BZV55-B3V6 |
933827640115 | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | BZV55-B3V6,135 vs 933827640115 |
BZV55-B3V6,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55-B3V6,135 vs BZV55-B3V6,115 |
BZV55-B3V6112 | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-B3V6,135 vs BZV55-B3V6112 |
933827640115 | Zener Diode, 3.6V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B3V6,135 vs 933827640115 |
BZV55-B3V6,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-B3V6,135 vs BZV55-B3V6,115 |
BZV55-B3V6 | Zener Diode, 3.6V V(Z), 2%, Silicon, Unidirectional, | General Instrument Corp | BZV55-B3V6,135 vs BZV55-B3V6 |
BZV55-B3V6 | Zener Diode, 3.6V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55-B3V6,135 vs BZV55-B3V6 |
BZV55-B3V6 | Zener Diode, 3.6V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B3V6,135 vs BZV55-B3V6 |