Part Details for BZV55-C10112 by NXP Semiconductors
Overview of BZV55-C10112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV55-C10112
BZV55-C10112 CAD Models
BZV55-C10112 Part Data Attributes
|
BZV55-C10112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C10112
NXP Semiconductors
10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C10112
This table gives cross-reference parts and alternative options found for BZV55-C10112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C10112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C10,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-C10112 vs BZV55-C10,115 |
BZV55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | BZV55-C10112 vs BZV55C10 |
BZV55-C10 | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55-C10112 vs BZV55-C10 |
BZV55C10TRL | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C10112 vs BZV55C10TRL |
BZV55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C10112 vs BZV55C10 |
BZV55C10-T1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C10112 vs BZV55C10-T1 |
BZV55C10TR13 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C10112 vs BZV55C10TR13 |
BZV55C10 | Zener Diode | HY Electronic Corp | BZV55-C10112 vs BZV55C10 |
BZV55C10-GT1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C10112 vs BZV55C10-GT1 |
BZV55C10-T | Zener Diode, | Micro Commercial Components | BZV55-C10112 vs BZV55C10-T |