Part Details for BZV55C10-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZV55C10-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV55C10-GT1
BZV55C10-GT1 CAD Models
BZV55C10-GT1 Part Data Attributes
|
BZV55C10-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C10-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C10-GT1
This table gives cross-reference parts and alternative options found for BZV55C10-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C10-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C10,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C10-GT1 vs BZV55-C10,115 |
BZV55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | BZV55C10-GT1 vs BZV55C10 |
BZV55-C10 | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C10-GT1 vs BZV55-C10 |
BZV55C10TRL | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10-GT1 vs BZV55C10TRL |
BZV55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C10-GT1 vs BZV55C10 |
BZV55C10-T1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C10-GT1 vs BZV55C10-T1 |
BZV55C10TR13 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C10-GT1 vs BZV55C10TR13 |
BZV55C10 | Zener Diode | HY Electronic Corp | BZV55C10-GT1 vs BZV55C10 |
BZV55-C10112 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10-GT1 vs BZV55-C10112 |
BZV55C10-T | Zener Diode, | Micro Commercial Components | BZV55C10-GT1 vs BZV55C10-T |