There are no models available for this part yet.
Overview of BZV55-C11,115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV55-C11,115 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R3069
|
Newark | Zener Single Diode,11 V,400 Mw, sod-80C,5 %,2,200 C Rohs Compliant: Yes |Nexperia BZV55-C11,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6779 |
|
$0.0230 | Buy Now | |
DISTI #
93X4000
|
Newark | Zener Single Diode, 11 V, 400 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C11,115 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0310 | Buy Now | |
DISTI #
1727-4960-1-ND
|
DigiKey | DIODE ZENER 11V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3931 In Stock |
|
$0.0186 / $0.1700 | Buy Now | |
DISTI #
BZV55-C11,115
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C11,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 42500 |
|
$0.0209 | Buy Now | |
DISTI #
BZV55-C11,115
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C11,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 282500 Partner Stock |
|
RFQ | ||
DISTI #
771-BZV55-C11115
|
Mouser Electronics | Zener Diodes BZV55-C11/SOD80/LLDS RoHS: Compliant | 9974 |
|
$0.0180 / $0.2000 | Buy Now | |
Future Electronics | BZV55 Series 11 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 70000Reel |
|
$0.0171 / $0.0199 | Buy Now | ||
Future Electronics | BZV55 Series 11 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 50000Reel |
|
$0.0171 / $0.0198 | Buy Now | ||
Rochester Electronics | BZV55-C11 - Zener Diode, 11V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 1003520 |
|
$0.0195 / $0.0230 | Buy Now | ||
DISTI #
BZV55-C11.115
|
TME | Diode: Zener, 0.4/0.5W, 11V, SMD, reel,tape, SOD80C, Ifmax: 250mA Min Qty: 1 | 6890 |
|
$0.0222 / $0.1900 | Buy Now |
CAD Models for BZV55-C11,115 by Nexperia
Part Data Attributes for BZV55-C11,115 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Part Package Code
|
MELF
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD80C
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Nexperia
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Reference Standard
|
IEC-60134
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZV55-C11,115
This table gives cross-reference parts and alternative options found for BZV55-C11,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C11,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933699530115 | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C11,115 vs 933699530115 |
BZV55C11TRL13 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C11,115 vs BZV55C11TRL13 |
BZV55-C11112 | DIODE 11 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZV55-C11,115 vs BZV55-C11112 |
TCBZT55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZV55-C11,115 vs TCBZT55C11 |
BZV55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55-C11,115 vs BZV55C11 |
BZV55C11L0G | Zener Diode, 11V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55-C11,115 vs BZV55C11L0G |
BZV55C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C11,115 vs BZV55C11 |
BZV55C11TR13 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C11,115 vs BZV55C11TR13 |
BZV55C11BSA | Zener Diode, 11V V(Z), 0.88%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55-C11,115 vs BZV55C11BSA |
BZV55C11TRL13 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C11,115 vs BZV55C11TRL13 |