Diodes
BZV55-C2V4,135
Description: BZV55 series - Voltage regulator diodes MELF 2-Pin

Overview of BZV55-C2V4,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55-C2V4,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55-C2V4,135 by NXP Semiconductors

BZV55-C2V4,135
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
Reverse Current-Max
50 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55-C2V4,135
    NXP Semiconductors
    BZV55 series - Voltage regulator diodes MELF 2-Pin
    VS

Alternate Parts for BZV55-C2V4,135

This table gives cross-reference parts and alternative options found for BZV55-C2V4,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C2V4,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C2V4-G Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C2V4,135 vs BZV55C2V4-G
BZV55C2V4 Zener Diode, 2.42V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C2V4,135 vs BZV55C2V4
BZV55C2V4 2.4V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55-C2V4,135 vs BZV55C2V4
BZV55-C2V4 DIODE 2.4 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55-C2V4,135 vs BZV55-C2V4
Part Number Description Manufacturer Compare
BZT52H-C2V4,115 BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin NXP Semiconductors BZV55-C2V4,135 vs BZT52H-C2V4,115
MMSZ5221BST/R7 Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZV55-C2V4,135 vs MMSZ5221BST/R7
JAN1N4371DUR-1 Zener Diode, 2.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency BZV55-C2V4,135 vs JAN1N4371DUR-1
BZX384-C2V4,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZV55-C2V4,135 vs BZX384-C2V4,115
PDZ2.4BT/R 2.53V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZV55-C2V4,135 vs PDZ2.4BT/R
JANTXV1N4371CUR-1 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency BZV55-C2V4,135 vs JANTXV1N4371CUR-1
1N4371A-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency BZV55-C2V4,135 vs 1N4371A-1
JANTXV1N4370AUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency BZV55-C2V4,135 vs JANTXV1N4370AUR-1
MMSZ5221BST/R13 Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZV55-C2V4,135 vs MMSZ5221BST/R13
JANTX1N4370AUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency BZV55-C2V4,135 vs JANTX1N4370AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C2V4,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C2V4,135 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV55-C2V4,135 would you like to use for your alert(s)?
  • Please alert me when BZV55-C2V4,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C2V4,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C2V4,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C2V4,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C2V4,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C2V4,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: