Part Details for BZV55-C30/P by Nexperia
Overview of BZV55-C30/P by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-C30/P
BZV55-C30/P CAD Models
BZV55-C30/P Part Data Attributes:
|
BZV55-C30/P
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C30/P
Nexperia
Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C30/P
This table gives cross-reference parts and alternative options found for BZV55-C30/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C30/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C27/P | Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C30/P vs BZV55-C27/P |
934058568135 | Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C30/P vs 934058568135 |
934058569135 | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C30/P vs 934058569135 |