MMSZ5254BF
Description: Zener Diode, 27V V(Z), 5%, 0.5W

Overview of MMSZ5254BF by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMSZ5254BF by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5254BF by Lite-On Semiconductor Corporation

MMSZ5254BF
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
41 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Voltage Tol-Max
5%
Working Test Current
4.6 mA
Want to compare parts?
  1. MMSZ5254BF
    Lite-On Semiconductor Corporation
    Zener Diode, 27V V(Z), 5%, 0.5W
    VS

Alternate Parts for MMSZ5254BF

This table gives cross-reference parts and alternative options found for MMSZ5254BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5254BRH Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor MMSZ5254BF vs MMSZ5254BRH
MMSZ5254BW Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5254BF vs MMSZ5254BW
MMSZ5254BRHG Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor MMSZ5254BF vs MMSZ5254BRHG
MMSZ5254B-FL Zener Diode Formosa Microsemi Co Ltd MMSZ5254BF vs MMSZ5254B-FL
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W Taiwan Semiconductor MMSZ5254BF vs MMSZ5254B
Part Number Description Manufacturer Compare
BZT52C27-HE3-18 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254BF vs BZT52C27-HE3-18
TCLLZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5254BF vs TCLLZ5254B
MMSZ5254B-TP-HF Zener Diode, 27V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5254BF vs MMSZ5254B-TP-HF
BZT52C30-HE3-18 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254BF vs BZT52C30-HE3-18
MLL4711T3 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC MMSZ5254BF vs MLL4711T3
DL5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5254BF vs DL5254B
MXMLL5254B-1E3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5254BF vs MXMLL5254B-1E3
MMSZ27T3 500 mW; 5% Zener Diode Voltage Regulator 27 V, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5254BF vs MMSZ27T3
MMSZ4711 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5254BF vs MMSZ4711
1N6334BD2A-JQRS.SEM Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5254BF vs 1N6334BD2A-JQRS.SEM

Related Parts for MMSZ5254BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5254BF by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5254BF by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MMSZ5254BF would you like to use for your alert(s)?
  • Please alert me when MMSZ5254BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5254BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5254BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5254BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5254BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5254BF by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: