Part Details for BZW04-15 by Diotec Semiconductor AG
Overview of BZW04-15 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW04-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-BZW04-15
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 400W, Unidir RoHS: Compliant | 7048 |
|
$0.0970 / $0.5200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 15.3V - 400W - Unidirectional RoHS: Compliant | 8000 Factory Stock |
|
$0.0580 / $0.0732 | Buy Now |
DISTI #
78442659
|
Verical | Diode TVS Single Uni-Dir 15.3V 400W 2-Pin DO-15 Ammo Min Qty: 725 Package Multiple: 5 | Americas - 2470 |
|
$0.0966 | Buy Now |
DISTI #
BZW04-15-DIO
|
TME | Diode: TVS, 400W, 18V, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 5 | 2470 |
|
$0.0690 / $0.1630 | Buy Now |
|
Master Electronics | TVS Diode - DO-15 - 15.3V - 400W - Unidirectional RoHS: Compliant | 8000 Factory Stock |
|
$0.0580 / $0.0732 | Buy Now |
Part Details for BZW04-15
BZW04-15 CAD Models
BZW04-15 Part Data Attributes
|
BZW04-15
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZW04-15
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW04-15
This table gives cross-reference parts and alternative options found for BZW04-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE18AB | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Littelfuse Inc | BZW04-15 vs P4KE18AB |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | EIC Semiconductor Inc | BZW04-15 vs BZW04-15 |
BZW04-15RL | Transil Std 400W | STMicroelectronics | BZW04-15 vs BZW04-15RL |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 16.29V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | DB Lectro Inc | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | General Instrument Corp | BZW04-15 vs BZW04-15 |