BZW04-273BA0
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN

Overview of BZW04-273BA0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZW04-273BA0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZW04-273BA0 by Taiwan Semiconductor

BZW04-273BA0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
336 V
Breakdown Voltage-Min
304 V
Breakdown Voltage-Nom
320 V
Case Connection
ISOLATED
Clamping Voltage-Max
438 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
273 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BZW04-273BA0
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for BZW04-273BA0

This table gives cross-reference parts and alternative options found for BZW04-273BA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-273BA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZW04-273BR0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BR0G
BZW04-273BHR0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BHR0G
BZW04-273BR1G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BR1G
BZW04-273BB0 Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BB0
BZW04-273BHA0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BHA0G
BZW04-273BA0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BA0G
BZW04-273BB0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BB0G
BZW04-273BR0 Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BR0
BZW04-273BHR1G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BHR1G
Part Number Description Manufacturer Compare
BZW04-273BHR1G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BHR1G
BZW04-273BR0 Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BR0
BZW04-273BR1G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BR1G
BZW04-273BB0 Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BB0
BZW04-273BA1 Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BA1
BZW04-273BHR0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BHR0G
BZW04-273BB0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BB0G
BZW04-273BHA0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BHA0G
BZW04-273BR0G Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW04-273BA0 vs BZW04-273BR0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZW04-273BA0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZW04-273BA0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZW04-273BA0 would you like to use for your alert(s)?
  • Please alert me when BZW04-273BA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZW04-273BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZW04-273BA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZW04-273BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZW04-273BA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZW04-273BA0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: