-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM4376BZDNA80 | Texas Instruments | Sitara Processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 105 | |
AM4376BZDN80 | Texas Instruments | Sitara Processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA 0 to 90 | |
AM4376BZDND80 | Texas Instruments | Sitara Processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 90 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1044
|
Newark | Transient Voltage Suppressor, Transil Bzw04 Series, Bidirectional, 376 V, Do-15, 2, 418 V Rohs Compliant: Yes |Stmicroelectronics BZW04-376B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$0.2060 / $0.6110 | Buy Now |
DISTI #
497-14728-1-ND
|
DigiKey | TVS DO15 376V 400W UNIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5803 In Stock |
|
$0.1668 / $0.5900 | Buy Now |
DISTI #
BZW04-376B
|
Avnet Americas | Diode TVS Single Bi-Dir 376V 400W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW04-376B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1494 | Buy Now |
DISTI #
174932-2
|
Avnet Americas | Diode TVS Single Bi-Dir 376V 400W 2-Pin DO-15 Ammo - Trays (Alt: 174932-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.2727 / $0.3282 | Buy Now |
DISTI #
511-BZW04-376B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 376V Bidirect RoHS: Compliant | 6607 |
|
$0.1660 / $0.5800 | Buy Now |
|
STMicroelectronics | 400 W, 376 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 6607 |
|
$0.1600 / $0.5700 | Buy Now |
|
Future Electronics | BZW Series 1.7 W Bi-Directional Surface Mount TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 42000Ammo Pack |
|
$0.1630 / $0.1790 | Buy Now |
|
Future Electronics | BZW Series 1.7 W Bi-Directional Surface Mount TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1630 / $0.1800 | Buy Now |
|
Future Electronics | BZW Series 1.7 W Bi-Directional Surface Mount TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1630 / $0.1800 | Buy Now |
|
Future Electronics | BZW Series 1.7 W Bi-Directional Surface Mount TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1630 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW04-376B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW04-376B
STMicroelectronics
400 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 776 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 35 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW04-376B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-376B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE43CAHB0G | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-376B vs P4KE43CAHB0G |
P4KE43CA | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW04-376B vs P4KE43CA |
P4KE47AR0 | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-376B vs P4KE47AR0 |
BZW04-40 | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW04-376B vs BZW04-40 |
P4KE43CA-B | Transient Suppressor, | Rectron Semiconductor | BZW04-376B vs P4KE43CA-B |
P4KE43C | Trans Voltage Suppressor Diode, 400W, 34.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW04-376B vs P4KE43C |
P4KE43C | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Formosa Microsemi Co Ltd | BZW04-376B vs P4KE43C |
P4KE43CA-H | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Formosa Microsemi Co Ltd | BZW04-376B vs P4KE43CA-H |
P4KE43C | Trans Voltage Suppressor Diode, 400W, 34.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZW04-376B vs P4KE43C |
BZW04-37B | Transil Std 400W | STMicroelectronics | BZW04-376B vs BZW04-37B |