-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2936
|
Newark | Tvs Diode, 400W, 376V, Bidir, Do-15, Product Range:Transil Bzw04 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:376V, Clamping Voltage Vc Max:776V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Stmicroelectronics BZW04-376BRL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 275 |
|
$0.2740 / $0.6070 | Buy Now |
DISTI #
56P6064
|
Newark | Protection |Stmicroelectronics BZW04-376BRL RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7737-1-ND
|
DigiKey | TVS DIODE 376VWM 603VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1885 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
BZW04-376BRL
|
Avnet Americas | Diode TVS Single Bi-Dir 376V 400W 2-Pin DO-15 T/R - Tape and Reel (Alt: BZW04-376BRL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1494 | Buy Now |
DISTI #
511-BZW04-376BRL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 376V Bidirect RoHS: Compliant | 8029 |
|
$0.1660 / $0.5800 | Buy Now |
|
STMicroelectronics | 400 W, 376 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 8029 |
|
$0.2700 / $0.5700 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 418 V Bi Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1660 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 418 V Bi Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1660 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 418 V Bi Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1560 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 418 V Bi Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW04-376BRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW04-376BRL
STMicroelectronics
400 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 418 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 776 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 35 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW04-376BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-376BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW04-376B | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW04-376BRL vs BZW04-376B |
P4KE47AHE3/54 | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-376BRL vs P4KE47AHE3/54 |
P4KE47A-E3/54 | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-376BRL vs P4KE47A-E3/54 |
BZW04-40 | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW04-376BRL vs BZW04-40 |
BZW04-37B | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW04-376BRL vs BZW04-37B |
P4KE43CA-E3/54 | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-376BRL vs P4KE43CA-E3/54 |
P4KE43CAHE3/54 | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-376BRL vs P4KE43CAHE3/54 |