-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P6099
|
Newark | Protection |Stmicroelectronics BZW06-376BRL Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19270-1-ND
|
DigiKey | TVS DIODE 376VWM 776VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.1885 / $0.5700 | Buy Now |
DISTI #
BZW06-376BRL
|
Avnet Americas | Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: BZW06-376BRL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1916 | Buy Now |
DISTI #
511-BZW06-376BRL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 376V Bidirect RoHS: Compliant | 0 |
|
$0.1880 / $0.2050 | Order Now |
|
STMicroelectronics | 600 W, 376 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2500 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks | 0 |
|
$0.1915 | Buy Now |
DISTI #
BZW06-376BRL-ST
|
TME | Diode: TVS, 418V, bidirectional, DO15, 600W, reel,tape Min Qty: 1 | 0 |
|
$0.1520 / $0.4740 | RFQ |
DISTI #
BZW06-376BRL
|
Avnet Silica | Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 T/R (Alt: BZW06-376BRL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
BZW06-376BRL
|
EBV Elektronik | Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 T/R (Alt: BZW06-376BRL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW06-376BRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-376BRL
STMicroelectronics
600 W TVS in DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 418 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 776 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 175 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW06-376BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-376BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-376B | 600 W TVS in DO-15 | STMicroelectronics | BZW06-376BRL vs BZW06-376B |
BZW06-376B | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-376BRL vs BZW06-376B |
BZW06-376B | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-376BRL vs BZW06-376B |