-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX384C4V7-E3-08
|
Avnet Americas | Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C4V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
06AC5910
|
Avnet Americas | Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 06AC5910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 583 Partner Stock |
|
$0.0750 / $0.2550 | Buy Now |
DISTI #
78-BZX384C4V7-E3-08
|
Mouser Electronics | Zener Diodes 4.7 Volt 0.2W 5% RoHS: Compliant | 75556 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | BZX384 Series 200 mW 4.7 V ±5 % SMT Small Signal Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0258 | Buy Now |
|
Quest Components | ZENER DIODE, 4.7V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 463 |
|
$0.0343 / $0.0548 | Buy Now |
DISTI #
BZX384C4V7-E3-08
|
TTI | Zener Diodes 4.7 Volt 0.2W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0261 / $0.0307 | Buy Now |
DISTI #
BZX384C4V7-E3-08
|
Avnet Americas | Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C4V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
06AC5910
|
Avnet Americas | Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 06AC5910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 583 Partner Stock |
|
$0.0750 / $0.2550 | Buy Now |
DISTI #
BZX384C4V7-E3-08
|
TME | Diode: Zener, 0.2W, 4.7V, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 10745 |
|
$0.0251 / $0.0367 | Buy Now |
DISTI #
BZX384C4V7-E3-08
|
Avnet Americas | Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C4V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384C4V7-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384C4V7-E3-08
Vishay Intertechnologies
Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX384C4V7-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384C4V7-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384C4V7-GS18 | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZX384C4V7-E3-08 vs BZX384C4V7-GS18 |
BZX384C4V7-E3-18 | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C4V7-E3-08 vs BZX384C4V7-E3-18 |
BZX384C4V7-HE3-08 | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C4V7-E3-08 vs BZX384C4V7-HE3-08 |
BZX384C4V7-HE3-18 | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C4V7-E3-08 vs BZX384C4V7-HE3-18 |
BZX384C4V7 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX384C4V7-E3-08 vs BZX384C4V7 |
BZX384C4V7-TP | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX384C4V7-E3-08 vs BZX384C4V7-TP |
BZX384C4V7-G3-08 | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C4V7-E3-08 vs BZX384C4V7-G3-08 |