Part Details for BZX399-C16T/R by NXP Semiconductors
Overview of BZX399-C16T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX399-C16T/R
BZX399-C16T/R CAD Models
BZX399-C16T/R Part Data Attributes
|
BZX399-C16T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX399-C16T/R
NXP Semiconductors
16V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for BZX399-C16T/R
This table gives cross-reference parts and alternative options found for BZX399-C16T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX399-C16T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM55C16-13 | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | BZX399-C16T/R vs BZM55C16-13 |
BZT52C16S-7 | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZX399-C16T/R vs BZT52C16S-7 |
RD16SB | Zener Diode, 16.225V V(Z), 5.64%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZX399-C16T/R vs RD16SB |
BZT52C16S | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX399-C16T/R vs BZT52C16S |
RD16SB-T1 | 16V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZX399-C16T/R vs RD16SB-T1 |
BZT52C16S | Zener Diode, | Hitano Enterprise Corp | BZX399-C16T/R vs BZT52C16S |
BZX384-C16F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX399-C16T/R vs BZX384-C16F |
BZX384-C16-Q | Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX399-C16T/R vs BZX384-C16-Q |
TCMM3Z16VC | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX399-C16T/R vs TCMM3Z16VC |
BZM55C16 | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Lite-On Semiconductor Corporation | BZX399-C16T/R vs BZM55C16 |