Part Details for BZX55-B5V1 by General Instrument Corp
Overview of BZX55-B5V1 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55-B5V1
BZX55-B5V1 CAD Models
BZX55-B5V1 Part Data Attributes
|
BZX55-B5V1
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX55-B5V1
General Instrument Corp
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55-B5V1
This table gives cross-reference parts and alternative options found for BZX55-B5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-B5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Fagor Electrónica | BZX55-B5V1 vs BZX55C5V1 |
BZX55C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55-B5V1 vs BZX55C5V1 |
BZX55C5V1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55-B5V1 vs BZX55C5V1 |
BZX55C5V1-BP | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55-B5V1 vs BZX55C5V1-BP |
BZX55C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | BZX55-B5V1 vs BZX55C5V1 |
BZX55C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55-B5V1 vs BZX55C5V1 |
BZX55-C5V1T/R | DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55-B5V1 vs BZX55-C5V1T/R |
BZX55-C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55-B5V1 vs BZX55-C5V1 |
TCBZX55C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55-B5V1 vs TCBZX55C5V1 |
BZX55C5V1-A | Zener Diode, | Micro Commercial Components | BZX55-B5V1 vs BZX55C5V1-A |