Diodes
BZX55-C5V1T/R
Description: DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode

Overview of BZX55-C5V1T/R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BZX55-C5V1T/R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55-C5V1T/R by NXP Semiconductors

BZX55-C5V1T/R
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TEMPERATURE COEFFICIENT IS TYPICAL
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
35 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Standard
CECC50005-005
Reference Voltage-Nom
5.1 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55-C5V1T/R
    NXP Semiconductors
    DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
    VS

Alternate Parts for BZX55-C5V1T/R

This table gives cross-reference parts and alternative options found for BZX55-C5V1T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C5V1T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Fagor Electrónica BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1-BP Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-C5V1T/R vs BZX55C5V1-BP
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55-C5V1T/R vs BZX55C5V1
BZX55-C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55-C5V1T/R vs BZX55-C5V1
TCBZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55-C5V1T/R vs TCBZX55C5V1
BZX55C5V1-A Zener Diode, Micro Commercial Components BZX55-C5V1T/R vs BZX55C5V1-A
BZX55-B5V1 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55-C5V1T/R vs BZX55-B5V1
Part Number Description Manufacturer Compare
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55-C5V1T/R vs BZX55C5V1
TCBZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55-C5V1T/R vs TCBZX55C5V1
BZX55C5V1-AP Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-C5V1T/R vs BZX55C5V1-AP
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55-C5V1T/R vs BZX55C5V1
933246690133 DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55-C5V1T/R vs 933246690133
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.8824%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Resistors BZX55-C5V1T/R vs BZX55C5V1
BZX55C5V1-BP Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-C5V1T/R vs BZX55C5V1-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55-C5V1T/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55-C5V1T/R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX55-C5V1T/R would you like to use for your alert(s)?
  • Please alert me when BZX55-C5V1T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55-C5V1T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55-C5V1T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55-C5V1T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55-C5V1T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55-C5V1T/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: