Datasheets
BZX55C10 by:
STMicroelectronics

Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Part Details for BZX55C10 by STMicroelectronics

Results Overview of BZX55C10 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

BZX55C10 Information

BZX55C10 by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: BZX55C10 by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

BZX55C10
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for BZX55C10

BZX55C10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX55C10 Part Data Attributes

BZX55C10 STMicroelectronics
Buy Now Datasheet
Compare Parts:
BZX55C10 STMicroelectronics Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Hermetic Sealed, Glass Package-2
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 70 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material Glass
Package Shape Round
Package Style Long Form
Polarity Unidirectional
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 2 V
Surface Mount No
Technology Zener
Terminal Finish Tin Lead
Terminal Form Wire
Terminal Position Axial
Voltage Temp Coeff-Max 11 Mv/°C
Voltage Tol-Max 5%
Working Test Current 5 Ma

Alternate Parts for BZX55C10

This table gives cross-reference parts and alternative options found for BZX55C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BZX55C10-T Micro Commercial Components Check for Price Zener Diode, BZX55C10 vs BZX55C10-T
BZX55C10 Fagor Electrónica Check for Price Zener Diode, 10V V(Z), 5%, 0.5W, BZX55C10 vs BZX55C10
BZX55-C10 TDK Micronas GmbH Check for Price Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional BZX55C10 vs BZX55-C10
BZX55C10 TT Electronics Resistors Check for Price Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 BZX55C10 vs BZX55C10
933247090143 NXP Semiconductors Check for Price DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode BZX55C10 vs 933247090143
BZX55C10RL Tak Cheong Electronics (Holdings) Co Ltd Check for Price Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN BZX55C10 vs BZX55C10RL
BZX55-C10 NXP Semiconductors Check for Price DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode BZX55C10 vs BZX55-C10
Part Number Manufacturer Composite Price Description Compare
933247090133 NXP Semiconductors Check for Price DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode BZX55C10 vs 933247090133
BZX55C10 TT Electronics Power and Hybrid / Semelab Limited Check for Price 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 BZX55C10 vs BZX55C10
BZX55C10-AP Micro Commercial Components Check for Price Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 BZX55C10 vs BZX55C10-AP
BZX55C10-BP Micro Commercial Components Check for Price Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 BZX55C10 vs BZX55C10-BP
BZX55C10 Lite-On Semiconductor Corporation Check for Price Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN BZX55C10 vs BZX55C10
BZX55C10.TR Fairchild Semiconductor Corporation Check for Price Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 BZX55C10 vs BZX55C10.TR
BZX55C10 Tak Cheong Electronics (Holdings) Co Ltd Check for Price Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN BZX55C10 vs BZX55C10
BZX55-C10 General Instrument Corp Check for Price Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, BZX55C10 vs BZX55-C10
BZX55C10 Bkc Semiconductors Inc Check for Price Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, BZX55C10 vs BZX55C10
BZX55-C10 International Semiconductor Inc Check for Price Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35 BZX55C10 vs BZX55-C10
equivalents icon

BZX55C10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C10 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C10 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZX55C10 would you like to use for your alert(s)?
  • Please alert me when BZX55C10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C10 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: