Part Details for BZX55C10 by STMicroelectronics
Results Overview of BZX55C10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C10 Information
BZX55C10 by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BZX55C10 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX55C10
BZX55C10 Part Data Attributes
|
|
BZX55C10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX55C10
STMicroelectronics
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hermetic Sealed, Glass Package-2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 15 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 70 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 10 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 2 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | 11 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZX55C10
This table gives cross-reference parts and alternative options found for BZX55C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX55C10-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C10 vs BZX55C10-T |
| BZX55C10 | Fagor Electrónica | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, | BZX55C10 vs BZX55C10 |
| BZX55-C10 | TDK Micronas GmbH | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZX55C10 vs BZX55-C10 |
| BZX55C10 | TT Electronics Resistors | Check for Price | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | BZX55C10 vs BZX55C10 |
| 933247090143 | NXP Semiconductors | Check for Price | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | BZX55C10 vs 933247090143 |
| BZX55C10RL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX55C10 vs BZX55C10RL |
| BZX55-C10 | NXP Semiconductors | Check for Price | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX55C10 vs BZX55-C10 |