Part Details for BZX584C5V1-V-G-08 by Vishay Semiconductors
Overview of BZX584C5V1-V-G-08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX584C5V1-V-G-08
BZX584C5V1-V-G-08 CAD Models
BZX584C5V1-V-G-08 Part Data Attributes
|
BZX584C5V1-V-G-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX584C5V1-V-G-08
Vishay Semiconductors
Diode Zener Single 5.1V 5% 200mW 2-Pin SOD-523 T/R
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX584C5V1-V-G-08
This table gives cross-reference parts and alternative options found for BZX584C5V1-V-G-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX584C5V1-V-G-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD6E001RSER | 6 channel 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 10-UQFN -40 to 85 | Texas Instruments | BZX584C5V1-V-G-08 vs TPD6E001RSER |
CMDZ5V1 | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | BZX584C5V1-V-G-08 vs CMDZ5V1 |
NZ9F5V1T5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 5.1 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | BZX584C5V1-V-G-08 vs NZ9F5V1T5G |
934057633115 | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX584C5V1-V-G-08 vs 934057633115 |
CMDZ5V1TR13 | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZX584C5V1-V-G-08 vs CMDZ5V1TR13 |
BZX584C5V1-02V | DIODE 5.1 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZX584C5V1-V-G-08 vs BZX584C5V1-02V |
BZX384-C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZX584C5V1-V-G-08 vs BZX384-C5V1 |
CMDZ5V1TR13LEADFREE | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZX584C5V1-V-G-08 vs CMDZ5V1TR13LEADFREE |
BZX384-C5V1/A2 | Zener Diode | Nexperia | BZX584C5V1-V-G-08 vs BZX384-C5V1/A2 |
MM3ZC5V1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZX584C5V1-V-G-08 vs MM3ZC5V1 |