-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 channel 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5162
|
Newark | Diode, Esd-Prot, 6Ch, 10Uqfn, Clamping Voltage Vc Max:-, Diode Case Style:Qfn, No. Of Pins:10Pins, Operating Voltage:950Mv, Power Dissipation Pd:-, Product Range:Tpd6E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD6E001RSER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
296-21888-1-ND
|
DigiKey | TVS DIODE 5VWM 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30698 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
595-TPD6E001RSER
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6-Channel +/-15KV EDS Protection Array RoHS: Compliant | 48441 |
|
$0.1460 / $0.4300 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 1669 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 250 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE, MO-228UEFD | 1943 |
|
$0.1369 / $0.3285 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE, MO-228UEFD | 200 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE, MO-228UEFD | 2230 |
|
$0.3580 / $0.8950 | Buy Now |
DISTI #
TPD6E001RSER
|
TME | Diode: TVS array, Ubr: 11V, unidirectional, UQFN10, Ch: 6 Min Qty: 3 | 0 |
|
$0.2100 / $0.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD6E001RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD6E001RSER
Texas Instruments
6 channel 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-228UEFD | |
JESD-30 Code | R-PQFP-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD6E001RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD6E001RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZ9F5V1T5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 5.1 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | TPD6E001RSER vs NZ9F5V1T5G |