Part Details for BZX84-A6V8215 by Nexperia
Results Overview of BZX84-A6V8215 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-A6V8215 Information
BZX84-A6V8215 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-A6V8215
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | DiodeZenerSingle6.8V1%250mW3-PinSOT-23T/R | 73000 |
|
RFQ | |
|
|
LCSC | Independent 6.73V6.87V 250mW 6.8V SOT-23(TO-236AB) Single Zener Diodes RoHS | 2635 |
|
$0.1481 / $0.2828 | Buy Now |