BZX84-B27-Q
Description: Zener Diode, 27V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB

Overview of BZX84-B27-Q by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84-B27-Q by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-B27-Q by Nexperia

BZX84-B27-Q
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
300 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
27 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
18.9 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
25.3 mV/°C
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-B27-Q
    Nexperia
    Zener Diode, 27V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
    VS

Alternate Parts for BZX84-B27-Q

This table gives cross-reference parts and alternative options found for BZX84-B27-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B27-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-B27TRL13 Zener Diode, 27V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-B27-Q vs BZX84-B27TRL13
933770450235 Zener Diode, 27V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84-B27-Q vs 933770450235
BZX84B27_R2_00001 Zener Diode, PanJit Semiconductor BZX84-B27-Q vs BZX84B27_R2_00001
BZX84-B27,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-B27-Q vs BZX84-B27,235
BZX84B27-AU_R1_000A1 Zener Diode PanJit Semiconductor BZX84-B27-Q vs BZX84B27-AU_R1_000A1
BZX84B27-HE3-08 Zener Diode, 27V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B27-Q vs BZX84B27-HE3-08
BZX84B27-T Zener Diode, Micro Commercial Components BZX84-B27-Q vs BZX84B27-T
BZX84B27 Zener Diode, 27V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-B27-Q vs BZX84B27
BZX84B27-V-GS18 BZX84-V-Series Small Signal Zener Diodes Vishay Semiconductors BZX84-B27-Q vs BZX84B27-V-GS18
BZX84-B27/DG/B2,21 Zener Diode, 27V V(Z), 2%, 0.25W Nexperia BZX84-B27-Q vs BZX84-B27/DG/B2,21
Part Number Description Manufacturer Compare
BZX84-B27,212 DIODE 27 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZX84-B27-Q vs BZX84-B27,212
BZX84B27-E3-08 Zener Diode, 27V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B27-Q vs BZX84B27-E3-08
BZX84B27-E3-18 Zener Diode, 27V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B27-Q vs BZX84B27-E3-18
933770450215 Zener Diode, 27V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84-B27-Q vs 933770450215
BZX84B27_R1_00001 Zener Diode, PanJit Semiconductor BZX84-B27-Q vs BZX84B27_R1_00001
BZX84B27 Zener Diode, 27V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-B27-Q vs BZX84B27
BZX84B27-G3-18 Zener Diode, 27V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B27-Q vs BZX84B27-G3-18
BZX84B27-TP-HF Zener Diode, Micro Commercial Components BZX84-B27-Q vs BZX84B27-TP-HF
BZX84-B27TRL Zener Diode, 27V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-B27-Q vs BZX84-B27TRL
BZX84B27-TP Zener Diode, 27V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84-B27-Q vs BZX84B27-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-B27-Q by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-B27-Q by Nexperia

Select Manufacturer
Which Manufacturer of BZX84-B27-Q would you like to use for your alert(s)?
  • Please alert me when BZX84-B27-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-B27-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-B27-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-B27-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-B27-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-B27-Q by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: