Diodes
BZX84-C2V7,215
Description: BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin

Overview of BZX84-C2V7,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84-C2V7,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 97W1992
Newark Diode, Zener, 2.7V, 250Mw, To-236Ab-3, Zener Voltage Vz Typ:2.7V, Power Dissipation Pd:250Mw, Diode Case Style:To-236Ab, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Automotiverohs Compliant: Yes |Nexperia BZX84-C2V7,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 6000
  • 3,000 $0.0300
  • 6,000 $0.0290
  • 12,000 $0.0250
$0.0250 / $0.0300 Buy Now
DISTI # 25M8015
Newark Zener Single Diode, 2.7V, 5%, Sot-23, Zener Voltage Nom:2.7V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series Rohs Compliant: Yes |Nexperia BZX84-C2V7,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 505
  • 1 $0.0170
  • 10 $0.0170
  • 25 $0.0170
  • 50 $0.0170
  • 100 $0.0170
  • 250 $0.0170
  • 500 $0.0170
  • 1,000 $0.0170
$0.0170 Buy Now
DISTI # 1727-5027-1-ND
DigiKey DIODE ZENER 2.7V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8720
In Stock
  • 1 $0.1500
  • 10 $0.0910
  • 100 $0.0558
  • 500 $0.0404
  • 1,000 $0.0354
  • 3,000 $0.0203
  • 6,000 $0.0181
  • 9,000 $0.0169
  • 15,000 $0.0156
  • 21,000 $0.0148
  • 30,000 $0.0141
  • 75,000 $0.0139
$0.0139 / $0.1500 Buy Now
DISTI # BZX84-C2V7,215
Avnet Americas Zener Single Diode, 2.7 V, 250 mW, TO-236AB, 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C2V7,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 60000 Partner Stock
RFQ
DISTI # BZX84-C2V7,215
Avnet Americas Zener Single Diode, 2.7 V, 250 mW, TO-236AB, 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C2V7,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Container: Reel 0
  • 63,000 $0.0159
$0.0159 Buy Now
DISTI # 771-BZX84-C2V7-T/R
Mouser Electronics Zener Diodes BZX84-C2V7/SOT23/TO-236AB RoHS: Compliant 11136
  • 1 $0.1600
  • 10 $0.0990
  • 100 $0.0470
  • 1,000 $0.0330
  • 3,000 $0.0180
  • 24,000 $0.0140
  • 45,000 $0.0130
  • 99,000 $0.0120
$0.0120 / $0.1600 Buy Now
Future Electronics BZX84 Series 2.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 663000
Reel
  • 3,000 $0.0137
  • 12,000 $0.0131
  • 30,000 $0.0127
  • 75,000 $0.0124
  • 120,000 $0.0118
$0.0118 / $0.0137 Buy Now
Future Electronics BZX84 Series 2.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 129000
Reel
  • 3,000 $0.0137
  • 12,000 $0.0131
  • 30,000 $0.0127
  • 75,000 $0.0124
  • 120,000 $0.0118
$0.0118 / $0.0137 Buy Now
Rochester Electronics BZX84-C2V7 - Zener Diode, 2.7V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 60000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZX84-C2V7.215
TME Diode: Zener, 0.25W, 2.7V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 1955
  • 1 $0.1519
  • 10 $0.0814
  • 50 $0.0548
  • 100 $0.0459
  • 400 $0.0322
  • 500 $0.0304
  • 1,200 $0.0242
  • 1,500 $0.0228
  • 3,000 $0.0190
  • 9,000 $0.0150
$0.0150 / $0.1519 Buy Now
DISTI # BZX84-C2V7,215
Avnet Asia Zener Single Diode, 2.7 V, 250 mW, TO-236AB, 3 Pins, 150 ?C (Alt: BZX84-C2V7,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 69,000 $0.0172
  • 138,000 $0.0156
  • 207,000 $0.0143
  • 345,000 $0.0132
  • 690,000 $0.0123
  • 1,725,000 $0.0115
  • 3,450,000 $0.0107
$0.0107 / $0.0172 Buy Now
DISTI # BZX84-C2V7,215
Avnet Silica Zener Single Diode, 2.7 V, 250 mW, TO-236AB, 3 Pins, 150 �C (Alt: BZX84-C2V7,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 1098000
Buy Now
DISTI # C1S548200253911
Chip1Stop BZX84-C2V7/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 89630
  • 3,000 $0.0185
  • 6,000 $0.0181
  • 12,000 $0.0131
  • 51,000 $0.0117
$0.0117 / $0.0185 Buy Now
DISTI # C1S537100653561
Chip1Stop BZX84-C2V7/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 36209
  • 9,434 $0.0106
  • 30,000 $0.0104
$0.0104 / $0.0106 Buy Now
DISTI # C1S537100466257
Chip1Stop BZX84-C2V7/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 26935
  • 25 $0.1478
  • 100 $0.1477
  • 250 $0.1476
  • 500 $0.1475
  • 1,000 $0.1474
  • 3,000 $0.1473
  • 6,000 $0.1472
  • 15,000 $0.1471
$0.1471 / $0.1478 Buy Now
DISTI # C1S537100151841
Chip1Stop BZX84-C2V7/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape 3500
  • 50 $0.0721
  • 100 $0.0388
  • 200 $0.0341
  • 500 $0.0305
  • 1,000 $0.0212
  • 2,000 $0.0210
  • 3,000 $0.0141
$0.0141 / $0.0721 Buy Now
DISTI # BZX84-C2V7,215
EBV Elektronik Zener Single Diode, 2.7 V, 250 mW, TO-236AB, 3 Pins, 150 �C (Alt: BZX84-C2V7,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 57000
Buy Now
New Advantage Corporation BZX84 Series 2.7 V �5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 651000
  • 12,000 $0.0150
  • 651,000 $0.0140
$0.0140 / $0.0150 Buy Now

CAD Models for BZX84-C2V7,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84-C2V7,215 by Nexperia

BZX84-C2V7,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1999-05-18
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
IEC-60134
Reference Voltage-Nom
2.7 V
Reverse Current-Max
20 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-C2V7,215
    Nexperia
    BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
    VS

Alternate Parts for BZX84-C2V7,215

This table gives cross-reference parts and alternative options found for BZX84-C2V7,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C2V7,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C2V7/DG Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C2V7,215 vs BZX84-C2V7/DG
BZX84C2V7-E3-18 Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C2V7,215 vs BZX84C2V7-E3-18
BZX84C2V7TR13 Zener Diode, 2.7V V(Z), 7.4%, 0.35W, Central Semiconductor Corp BZX84-C2V7,215 vs BZX84C2V7TR13
BZX84C2V7 Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84-C2V7,215 vs BZX84C2V7
BZX84C2V7-AU_R1_000A1 Zener Diode, 2.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C2V7,215 vs BZX84C2V7-AU_R1_000A1
BZX84C2V7ET3 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C2V7,215 vs BZX84C2V7ET3
BZX84C2V7ET3G 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C2V7,215 vs BZX84C2V7ET3G
BZX84C2V7-V-GS18 Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R Vishay Semiconductors BZX84-C2V7,215 vs BZX84C2V7-V-GS18
BZX84C2V7TR Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84-C2V7,215 vs BZX84C2V7TR
BZX84C2V7 2.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84-C2V7,215 vs BZX84C2V7
Part Number Description Manufacturer Compare
BZX84C2V7-H Zener Diode, Formosa Microsemi Co Ltd BZX84-C2V7,215 vs BZX84C2V7-H
BZX84C2V7-V-GS18 Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C2V7,215 vs BZX84C2V7-V-GS18
BZX84C2V7TC Zener Diode, 2.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, Diodes Incorporated BZX84-C2V7,215 vs BZX84C2V7TC
BZX84C2V7ET3G 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C2V7,215 vs BZX84C2V7ET3G
BZX84C2V7Q-13-F Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C2V7,215 vs BZX84C2V7Q-13-F
BZX84C2V7Q-7-F Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C2V7,215 vs BZX84C2V7Q-7-F
933516930215 Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C2V7,215 vs 933516930215
BZX84C2V7 Zener Diode, 2.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84-C2V7,215 vs BZX84C2V7
BZX84C2V7TRL Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84-C2V7,215 vs BZX84C2V7TRL
BZX84C2V7 Zener Diode, 2.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84-C2V7,215 vs BZX84C2V7

Related Parts for BZX84-C2V7,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C2V7,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C2V7,215 by Nexperia

Select Manufacturer
Which Manufacturer of BZX84-C2V7,215 would you like to use for your alert(s)?
  • Please alert me when BZX84-C2V7,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C2V7,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C2V7,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C2V7,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C2V7,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C2V7,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: