Part Details for BZX84C2V7-H by Formosa Microsemi Co Ltd
Overview of BZX84C2V7-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84C2V7-H
BZX84C2V7-H CAD Models
BZX84C2V7-H Part Data Attributes
|
BZX84C2V7-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7-H
Formosa Microsemi Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | MIL-STD-19500; MIL-STD-750 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C2V7-H
This table gives cross-reference parts and alternative options found for BZX84C2V7-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V7TR | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C2V7-H vs BZX84C2V7TR |
BZX84C2V7-T1-LF | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C2V7-H vs BZX84C2V7-T1-LF |
BZX84C2V7-V-GS18 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V7-H vs BZX84C2V7-V-GS18 |
933516930235 | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C2V7-H vs 933516930235 |
BZX84C2V7-7-F | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V7-H vs BZX84C2V7-7-F |
BZX84C2V7-V-GS18 | Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R | Vishay Semiconductors | BZX84C2V7-H vs BZX84C2V7-V-GS18 |
BZX84C2V7BK | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C2V7-H vs BZX84C2V7BK |
BZX84C2V7TRL | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C2V7-H vs BZX84C2V7TRL |
BZX84-C2V7/DG | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C2V7-H vs BZX84-C2V7/DG |
BZX84C2V7-V-GS08 | Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R | Vishay Semiconductors | BZX84C2V7-H vs BZX84C2V7-V-GS08 |