Part Details for BZX84-C39 by Philips Semiconductors
Results Overview of BZX84-C39 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C39 Information
BZX84-C39 by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C39
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 29914 |
|
RFQ |
US Tariff Estimator: BZX84-C39 by Philips Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX84-C39
BZX84-C39 Part Data Attributes
|
|
BZX84-C39
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C39
Philips Semiconductors
Zener Diode, 39V V(Z), 5%, 0.3W
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 130 Ω | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.3 W | |
| Reference Voltage-Nom | 39 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 2 Ma |
Alternate Parts for BZX84-C39
This table gives cross-reference parts and alternative options found for BZX84-C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84-C39,215 | Nexperia | $0.0365 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84-C39 vs BZX84-C39,215 |
| BZX84C39TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84-C39 vs BZX84C39TRL13 |
| BZX84C39-V | Vishay Intertechnologies | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C39 vs BZX84C39-V |
| BZX84C39-T1 | Rectron Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84-C39 vs BZX84C39-T1 |
| BZX84C39-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-C39 vs BZX84C39-GT1 |
| BZX84C39 | Rectron Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84-C39 vs BZX84C39 |
| BZX84-C39,235 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84-C39 vs BZX84-C39,235 |
| BZX84C39 | YAGEO Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84-C39 vs BZX84C39 |