Part Details for BZX84-C6V8/B by Nexperia
Overview of BZX84-C6V8/B by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for BZX84-C6V8/B
BZX84-C6V8/B CAD Models
BZX84-C6V8/B Part Data Attributes
|
BZX84-C6V8/B
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C6V8/B
Nexperia
Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C6V8/B
This table gives cross-reference parts and alternative options found for BZX84-C6V8/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V8/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-C6V8/B vs BZX84-C6V8 |
BZX84-C6V8212 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-C6V8/B vs BZX84-C6V8212 |
BZX84-C6V8/DG/B3,2 | Zener Diode, 6.8V V(Z), 5%, 0.25W | Nexperia | BZX84-C6V8/B vs BZX84-C6V8/DG/B3,2 |
BZX84-C6V8T/R | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-C6V8/B vs BZX84-C6V8T/R |
933137420235 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84-C6V8/B vs 933137420235 |
BZX84-C6V8,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84-C6V8/B vs BZX84-C6V8,215 |
BZX84C6V8LT1G | 250 mW; Zener Diode Voltage Regulator 6.8 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84-C6V8/B vs BZX84C6V8LT1G |
BZX84-C6V8,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84-C6V8/B vs BZX84-C6V8,235 |
933137420235 | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-C6V8/B vs 933137420235 |
BZX84-C6V8 | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-C6V8/B vs BZX84-C6V8 |