BZX84-C6V8
Description: Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional

Overview of BZX84-C6V8 by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84-C6V8 by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-C6V8 by TDK Micronas GmbH

BZX84-C6V8
TDK Micronas GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
80 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Reverse Current-Max
2 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
3.06 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-C6V8
    TDK Micronas GmbH
    Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84-C6V8

This table gives cross-reference parts and alternative options found for BZX84-C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C6V8 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C6V8 vs BZX84-C6V8
BZX84-C6V8212 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C6V8 vs BZX84-C6V8212
BZX84-C6V8/DG/B3,2 Zener Diode, 6.8V V(Z), 5%, 0.25W Nexperia BZX84-C6V8 vs BZX84-C6V8/DG/B3,2
BZX84-C6V8T/R DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C6V8 vs BZX84-C6V8T/R
933137420235 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84-C6V8 vs 933137420235
BZX84-C6V8,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-C6V8 vs BZX84-C6V8,215
BZX84C6V8LT1G 250 mW; Zener Diode Voltage Regulator 6.8 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-C6V8 vs BZX84C6V8LT1G
BZX84-C6V8,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-C6V8 vs BZX84-C6V8,235
933137420235 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C6V8 vs 933137420235
BZX84-C6V8 DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C6V8 vs BZX84-C6V8
Part Number Description Manufacturer Compare
BZX84C6V8-G3-18 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C6V8 vs BZX84C6V8-G3-18
BZX84C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84-C6V8 vs BZX84C6V8
BZX84C6V8ET1 6.8V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V8 vs BZX84C6V8ET1
BZX84C6V8 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C6V8 vs BZX84C6V8
BZX84-C6V8/A2 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C6V8 vs BZX84-C6V8/A2
BZX84C6V8 Zener Diode, Formosa Microsemi Co Ltd BZX84-C6V8 vs BZX84C6V8
BZX84C6V8 Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84-C6V8 vs BZX84C6V8
BZX84C6V8 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84-C6V8 vs BZX84C6V8
BZX84C6V8-T3 Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84-C6V8 vs BZX84C6V8-T3
BZX84C6V8_NL Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84-C6V8 vs BZX84C6V8_NL

Related Parts for BZX84-C6V8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C6V8 by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C6V8 by TDK Micronas GmbH

Select Manufacturer
Which Manufacturer of BZX84-C6V8 would you like to use for your alert(s)?
  • Please alert me when BZX84-C6V8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C6V8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C6V8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C6V8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C6V8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C6V8 by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: