BZX84C10-TP-HF
Micro Commercial Components
Description: Zener Diode,

Overview of BZX84C10-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C10-TP-HF by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 833-BZX84C10-TP-HF
Mouser Electronics Zener Diodes 350mW ZENER RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1370
  • 100 $0.0670
  • 1,000 $0.0390
  • 3,000 $0.0330
  • 9,000 $0.0250
  • 45,000 $0.0220
  • 99,000 $0.0190
$0.0190 / $0.2000 Order Now

CAD Models for BZX84C10-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84C10-TP-HF by Micro Commercial Components

BZX84C10-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
10 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C10-TP-HF
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for BZX84C10-TP-HF

This table gives cross-reference parts and alternative options found for BZX84C10-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C10 Zener Diode, 10V V(Z), 6%, 0.35W, Jiangsu Changjiang Electronics Technology Co Ltd BZX84C10-TP-HF vs BZX84C10
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10-TP-HF vs BZX84C10
BZX84C10-T3 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10-TP-HF vs BZX84C10-T3
BZX84C10TRL 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C10-TP-HF vs BZX84C10TRL
BZX84C10-LF Zener Diode, Won-Top Electronics Co Ltd BZX84C10-TP-HF vs BZX84C10-LF
BZX84C10-HE3-08 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10-TP-HF vs BZX84C10-HE3-08
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10-TP-HF vs BZX84C10
BZX84C10_R1_00001 Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C10-TP-HF vs BZX84C10_R1_00001
BZX84C10 Zener Diode, 10V V(Z), 6%, 0.35W, Silicon Standard Corp BZX84C10-TP-HF vs BZX84C10
BZX84C10S62Z Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, Fairchild Semiconductor Corporation BZX84C10-TP-HF vs BZX84C10S62Z
Part Number Description Manufacturer Compare
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10-TP-HF vs BZX84C11
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C10-TP-HF vs BZX84C11
BZX84C10-E3-08 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10-TP-HF vs BZX84C10-E3-08
BZX84C10-V Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10-TP-HF vs BZX84C10-V
BZX84C11-T1-LF Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C10-TP-HF vs BZX84C11-T1-LF
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C10-TP-HF vs BZX84C10
BZX84C11 11V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C10-TP-HF vs BZX84C11
BZX84C11-GT1 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10-TP-HF vs BZX84C11-GT1
BZX84C10 Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C10-TP-HF vs BZX84C10
BZX84C11-HE3-18 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10-TP-HF vs BZX84C11-HE3-18

Related Parts for BZX84C10-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C10-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C10-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX84C10-TP-HF would you like to use for your alert(s)?
  • Please alert me when BZX84C10-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C10-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C10-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C10-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C10-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C10-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: