BZX84C10TR13
Description: Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional,

Overview of BZX84C10TR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C10TR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C10TR13 by Central Semiconductor Corp

BZX84C10TR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PROELECTRON SPECIFICATION
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
150 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Reverse Current-Max
0.2 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
7 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C10TR13
    Central Semiconductor Corp
    Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C10TR13

This table gives cross-reference parts and alternative options found for BZX84C10TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C10-TP Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C10TR13 vs BZX84C10-TP
BZX84C10-G3-08 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10TR13 vs BZX84C10-G3-08
BZX84C10D87Z Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C10TR13 vs BZX84C10D87Z
BZX84C10-13-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C10TR13 vs BZX84C10-13-F
BZX84C10 Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C10TR13 vs BZX84C10
BZX84C10-T1-LF Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C10TR13 vs BZX84C10-T1-LF
BZX84-C10/T3 DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C10TR13 vs BZX84-C10/T3
BZX84C10TA Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, Diodes Incorporated BZX84C10TR13 vs BZX84C10TA
BZX84C10 10V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C10TR13 vs BZX84C10
BZX84C10V Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84C10TR13 vs BZX84C10V
Part Number Description Manufacturer Compare
BZX84-C10T/R DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C10TR13 vs BZX84-C10T/R
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C10TR13 vs BZX84C10
BZX84C11ET1 DIODE 11 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C10TR13 vs BZX84C11ET1
BZX84C10-T1-LF Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C10TR13 vs BZX84C10-T1-LF
BZX84C10-T1 Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C10TR13 vs BZX84C10-T1
BZX84C10-GT1 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10TR13 vs BZX84C10-GT1
BZX84C11-V-GS08 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10TR13 vs BZX84C11-V-GS08
BZX84C11_NL Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C10TR13 vs BZX84C11_NL
BZX84C10Q-7-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C10TR13 vs BZX84C10Q-7-F
BZX84C10ET3G 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C10TR13 vs BZX84C10ET3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C10TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C10TR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of BZX84C10TR13 would you like to use for your alert(s)?
  • Please alert me when BZX84C10TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C10TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C10TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C10TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C10TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C10TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: