There are no models available for this part yet.
Overview of BZX84C16-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for BZX84C16-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH7724
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C16-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0110 | Buy Now | |
DISTI #
BZX84C16-FDICT-ND
|
DigiKey | DIODE ZENER 16V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280525 In Stock |
|
$0.0184 / $0.1500 | Buy Now | |
DISTI #
BZX84C16-7-F
|
Avnet Americas | Diode Zener Single 16V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C16-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000375000 Factory Stock |
|
$0.0097 / $0.0103 | Buy Now | |
DISTI #
621-BZX84C16-F
|
Mouser Electronics | Zener Diodes 300mW 16V Zener AEC-Q101 Qualified RoHS: Compliant | 11810 |
|
$0.0210 / $0.1500 | Buy Now | |
DISTI #
70437833
|
RS | Zener Diode 16V 5.5% 350mW SOT23 | Diodes Inc BZX84C16-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ | |
Future Electronics | BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0181 / $0.0210 | Buy Now | ||
Future Electronics | BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0181 / $0.0210 | Buy Now | ||
Bristol Electronics | 8554 |
|
RFQ | ||||
Bristol Electronics | 1808 |
|
RFQ | ||||
Bristol Electronics | 900 |
|
RFQ |
CAD Models for BZX84C16-7-F by Diodes Incorporated
Part Data Attributes for BZX84C16-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5.56%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C16-7-F
This table gives cross-reference parts and alternative options found for BZX84C16-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C16_NL | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C16-7-F vs BZX84C16_NL |
BZX84C16 | Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C16-7-F vs BZX84C16 |
BZX84C16-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C16-7-F vs BZX84C16-TP-HF |
BZX84C16-GT1 | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C16-7-F vs BZX84C16-GT1 |
BZX84C16-LF | Zener Diode, | Won-Top Electronics Co Ltd | BZX84C16-7-F vs BZX84C16-LF |
BZX84C16 | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C16-7-F vs BZX84C16 |
BZX84C16TR13 | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C16-7-F vs BZX84C16TR13 |
BZX84C16-TP | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C16-7-F vs BZX84C16-TP |
BZX84C16 | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C16-7-F vs BZX84C16 |
BZX84C16 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C16-7-F vs BZX84C16 |
Related Parts for BZX84C16-7-F
-
BZX84C16-TPZener Diodes
-
B0520LW-7-FRectifier Diodes
-
P6SMBJ28CA-AU_R2_000A1Transient Suppressors
-
ECHU1H154GX9Fixed Capacitors
-
STN1HNK60Power Field-Effect Transistors
-
RK73H1JTTD1501FFixed Resistors
-
FMMT720TASmall Signal Bipolar Transistors
-
ATMEGA32A-MUMicrocontrollers
-
SI2308BDS-T1-GE3Small Signal Field-Effect Transistors