-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0810
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C18-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
BZX84C18-FDICT-ND
|
DigiKey | DIODE ZENER 18V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
20652 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
BZX84C18-7-F
|
Avnet Americas | Diode Zener Single 18V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C18-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 510006000 Factory Stock |
|
$0.0160 | Buy Now |
DISTI #
67T1053
|
Avnet Americas | Diode Zener Single 18V 6% 350mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 67T1053) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.0530 / $0.1560 | Buy Now |
DISTI #
621-BZX84C18-F
|
Mouser Electronics | Zener Diodes 300mW 18V Zener AEC-Q101 Qualified RoHS: Compliant | 11297 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 114000Reel |
|
$0.0143 / $0.0165 | Buy Now |
|
Future Electronics | BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0143 / $0.0165 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 11626 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 5350 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 4089 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C18-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C18-7-F
Diodes Incorporated
Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C18-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C18-7-F vs BZX84C18 |
BZX84C18LT3 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18-7-F vs BZX84C18LT3 |
BZX84C18-T | Zener Diode, | Micro Commercial Components | BZX84C18-7-F vs BZX84C18-T |
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C18-7-F vs BZX84C18 |
SZBZX84C18LT3 | 18V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18-7-F vs SZBZX84C18LT3 |
BZX84C18-E3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18-7-F vs BZX84C18-E3-18 |
SZBZX84C18LT1 | 18V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18-7-F vs SZBZX84C18LT1 |
BZX84C18-T1 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C18-7-F vs BZX84C18-T1 |
BZX84C18-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C18-7-F vs BZX84C18-TP-HF |
BZX84C18 | Zener Diode, 18V V(Z), 6.6%, 0.35W, | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C18-7-F vs BZX84C18 |