Part Details for BZX84C18ET1G by onsemi
Overview of BZX84C18ET1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C18ET1G
BZX84C18ET1G CAD Models
BZX84C18ET1G Part Data Attributes:
|
BZX84C18ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C18ET1G
onsemi
18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 225 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C18ET1G
This table gives cross-reference parts and alternative options found for BZX84C18ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C18-13 | Zener Diode, 18V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18ET1G vs BZX84C18-13 |
BZX84C18TR | Zener Diode, 18V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C18ET1G vs BZX84C18TR |
BZX84C18BK | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C18ET1G vs BZX84C18BK |
BZX84C18TC | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | BZX84C18ET1G vs BZX84C18TC |
BZX84C18LT1G | 250 mW; Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C18ET1G vs BZX84C18LT1G |
SZBZX84C18LT1 | 18V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18ET1G vs SZBZX84C18LT1 |
BZX84C18 | 18V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C18ET1G vs BZX84C18 |
BZX84C18TA | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | BZX84C18ET1G vs BZX84C18TA |
BZX84C18Q-7-F | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18ET1G vs BZX84C18Q-7-F |
BZX84C18D87Z | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C18ET1G vs BZX84C18D87Z |