Part Details for BZX84C18Q-13-F by Diodes Incorporated
Overview of BZX84C18Q-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C18Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C18Q-13-FCT-ND
|
DigiKey | ZENER DIODE SOT23 T&R 10K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0182 / $0.2000 | Buy Now |
DISTI #
BZX84C18Q-13-F
|
Avnet Americas | Zener Diodes - Tape and Reel (Alt: BZX84C18Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0132 | Buy Now |
DISTI #
621-BZX84C18Q-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 10K RoHS: Compliant | 9470 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
BZX84C18Q-13-F
|
TME | Diode: Zener, 0.35W, 18V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 0 |
|
$0.0157 / $0.0391 | RFQ |
DISTI #
BZX84C18Q-13-F
|
Avnet Silica | Zener Diodes (Alt: BZX84C18Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0248 | Buy Now |
Part Details for BZX84C18Q-13-F
BZX84C18Q-13-F CAD Models
BZX84C18Q-13-F Part Data Attributes
|
BZX84C18Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C18Q-13-F
Diodes Incorporated
Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C18Q-13-F
This table gives cross-reference parts and alternative options found for BZX84C18Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C18Q-13-F vs BZX84C18 |
BZX84C18LT3 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18Q-13-F vs BZX84C18LT3 |
BZX84C18-T | Zener Diode, | Micro Commercial Components | BZX84C18Q-13-F vs BZX84C18-T |
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C18Q-13-F vs BZX84C18 |
SZBZX84C18LT3 | 18V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18Q-13-F vs SZBZX84C18LT3 |
BZX84C18-E3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18Q-13-F vs BZX84C18-E3-18 |
SZBZX84C18LT1 | 18V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18Q-13-F vs SZBZX84C18LT1 |
BZX84C18-T1 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C18Q-13-F vs BZX84C18-T1 |
BZX84C18-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C18Q-13-F vs BZX84C18-TP-HF |
BZX84C18 | Zener Diode, 18V V(Z), 6.6%, 0.35W, | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C18Q-13-F vs BZX84C18 |