BZX84C18V
Description: Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional,

Overview of BZX84C18V by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX84C18V by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C18V by Continental Device India Ltd

BZX84C18V
Continental Device India Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C18V
    Continental Device India Ltd
    Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C18V

This table gives cross-reference parts and alternative options found for BZX84C18V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C18 Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C18V vs BZX84C18
BZX84C18LT3 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C18V vs BZX84C18LT3
BZX84C18-T Zener Diode, Micro Commercial Components BZX84C18V vs BZX84C18-T
BZX84C18 Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C18V vs BZX84C18
SZBZX84C18LT3 18V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C18V vs SZBZX84C18LT3
BZX84C18-E3-18 Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C18V vs BZX84C18-E3-18
SZBZX84C18LT1 18V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C18V vs SZBZX84C18LT1
BZX84C18-T1 Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C18V vs BZX84C18-T1
BZX84C18-TP-HF Zener Diode, Micro Commercial Components BZX84C18V vs BZX84C18-TP-HF
BZX84C18 Zener Diode, 18V V(Z), 6.6%, 0.35W, Jiangsu Changjiang Electronics Technology Co Ltd BZX84C18V vs BZX84C18
Part Number Description Manufacturer Compare
BZX84B16-13-F Zener Diode, 16V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C18V vs BZX84B16-13-F
BZX84C13 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, SPC Multicomp BZX84C18V vs BZX84C13
MMBZ5246B-T1 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C18V vs MMBZ5246B-T1
BZX84-A15,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C18V vs BZX84-A15,215
BZX84C18Q-7-F Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C18V vs BZX84C18Q-7-F
BZX84C16TC Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C18V vs BZX84C16TC
MMBZ5242BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C18V vs MMBZ5242BLT1G
BZX84A18TRL13 18V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C18V vs BZX84A18TRL13
MMBZ5246B-E3-08 Zener Diode, 16V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C18V vs MMBZ5246B-E3-08
BZX84C18 Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C18V vs BZX84C18

Related Parts for BZX84C18V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C18V by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C18V by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of BZX84C18V would you like to use for your alert(s)?
  • Please alert me when BZX84C18V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C18V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C18V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C18V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C18V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C18V by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: