Part Details for BZX84C20-T3 by Won-Top Electronics Co Ltd
Overview of BZX84C20-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BZX84C20-T3
BZX84C20-T3 CAD Models
BZX84C20-T3 Part Data Attributes
|
BZX84C20-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C20-T3
Won-Top Electronics Co Ltd
Zener Diode, 20V V(Z), 5%, 0.35W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C20-T3
This table gives cross-reference parts and alternative options found for BZX84C20-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C20 | 20V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C20-T3 vs BZX84C20 |
BZX84C20-HE3-18 | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C20-T3 vs BZX84C20-HE3-18 |
BZX84C20-V | Zener Diode, 20V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | BZX84C20-T3 vs BZX84C20-V |
BZX84C20-T1 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C20-T3 vs BZX84C20-T1 |
BZX84C20ET3 | DIODE 20 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C20-T3 vs BZX84C20ET3 |
BZX84C20TR | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C20-T3 vs BZX84C20TR |
BZX84C20TRL13 | 20V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C20-T3 vs BZX84C20TRL13 |
BZX84C20-T1-LF | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C20-T3 vs BZX84C20-T1-LF |
BZX84-C20TRL | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C20-T3 vs BZX84-C20TRL |
BZX84C20_D87Z | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C20-T3 vs BZX84C20_D87Z |