Part Details for BZX84C2V7TA by Diodes Incorporated
Overview of BZX84C2V7TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84C2V7TA
BZX84C2V7TA CAD Models
BZX84C2V7TA Part Data Attributes
|
BZX84C2V7TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7TA
Diodes Incorporated
Zener Diode, 2.7V V(Z), 5%, 0.33W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C2V7TA
This table gives cross-reference parts and alternative options found for BZX84C2V7TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V7TR | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C2V7TA vs BZX84C2V7TR |
BZX84C2V7-T1-LF | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C2V7TA vs BZX84C2V7-T1-LF |
BZX84C2V7-V-GS18 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V7TA vs BZX84C2V7-V-GS18 |
933516930235 | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C2V7TA vs 933516930235 |
BZX84C2V7-7-F | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V7TA vs BZX84C2V7-7-F |
BZX84C2V7-V-GS18 | Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R | Vishay Semiconductors | BZX84C2V7TA vs BZX84C2V7-V-GS18 |
BZX84C2V7BK | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C2V7TA vs BZX84C2V7BK |
BZX84C2V7TRL | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C2V7TA vs BZX84C2V7TRL |
BZX84-C2V7/DG | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C2V7TA vs BZX84-C2V7/DG |
BZX84C2V7-V-GS08 | Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R | Vishay Semiconductors | BZX84C2V7TA vs BZX84C2V7-V-GS08 |