Part Details for BZX84C5V1 by SPC Multicomp
Results Overview of BZX84C5V1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C5V1 Information
BZX84C5V1 by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C5V1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AC8788
|
Newark | Zener Diode, 0.3W, 5.1V, Sot-23, Zener Voltage Nom:5.1V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro BZX84C5V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23150 |
|
$0.0260 / $0.0580 | Buy Now |
US Tariff Estimator: BZX84C5V1 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX84C5V1
BZX84C5V1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84C5V1 Part Data Attributes
|
|
BZX84C5V1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V1
SPC Multicomp
Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 60 Ω | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.3 W | |
| Reference Voltage-Nom | 5.1 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 2 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Voltage Tol-Max | 5.88% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZX84C5V1
This table gives cross-reference parts and alternative options found for BZX84C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84C5V1 | Secos Corporation | Check for Price | Zener Diode, | BZX84C5V1 vs BZX84C5V1 |
| BZX84C5V1 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 5.1V V(Z), 0.225W | BZX84C5V1 vs BZX84C5V1 |
| BZX84C5V1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | BZX84C5V1 vs BZX84C5V1 |
| BZX84C5V1 | MERITEK Electronics Corporation | Check for Price | Zener Diode, | BZX84C5V1 vs BZX84C5V1 |
| BZX84C5V1 | Elcoma | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W | BZX84C5V1 vs BZX84C5V1 |
| BZX84C5V1 | Dynex Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W | BZX84C5V1 vs BZX84C5V1 |
| BZX84C5V1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W, | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1 Frequently Asked Questions (FAQ)
-
The recommended footprint for the BZX84C5V1 is a standard SOD-123 package with a pad layout of 1.3mm x 0.8mm.
-
The BZX84C5V1 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid overheating the component.
-
The ESR of the BZX84C5V1 is typically around 1.5 ohms, but this value can vary depending on the specific application and operating conditions.
-
Yes, the BZX84C5V1 can be used in switching power supplies, but ensure that the voltage and current ratings are not exceeded, and consider the component's power dissipation and thermal characteristics.