Part Details for BZX84C75ET1G by onsemi
Overview of BZX84C75ET1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C75ET1G
BZX84C75ET1G CAD Models
BZX84C75ET1G Part Data Attributes:
|
BZX84C75ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C75ET1G
onsemi
75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 255 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C75ET1G
This table gives cross-reference parts and alternative options found for BZX84C75ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C75ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C75,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C75ET1G vs BZX84-C75,235 |
BZX84-C75TRL13 | Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C75ET1G vs BZX84-C75TRL13 |
BZX84C75TRL | Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C75ET1G vs BZX84C75TRL |
BZX84-C75/T3 | DIODE 75 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C75ET1G vs BZX84-C75/T3 |
BZX84-C75,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C75ET1G vs BZX84-C75,215 |
BZX84C75ET1 | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C75ET1G vs BZX84C75ET1 |
BZX84-C75TRL | Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C75ET1G vs BZX84-C75TRL |
BZX84C75-AU_R2_000A1 | Zener Diode, 75V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C75ET1G vs BZX84C75-AU_R2_000A1 |
BZX84C75-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C75ET1G vs BZX84C75-H |
BZX84C75_R1_00001 | Zener Diode, 75V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C75ET1G vs BZX84C75_R1_00001 |