Part Details for BZX84C9V1-AU_R1_000A1 by PanJit Semiconductor
Overview of BZX84C9V1-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C9V1-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84C9V1AUR1000
|
Mouser Electronics | Zener Diodes 410mW,ZENER,SOT-23,9.1V RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
|
NAC | 410mW,ZENER,SOT-23,9.1V RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for BZX84C9V1-AU_R1_000A1
BZX84C9V1-AU_R1_000A1 CAD Models
BZX84C9V1-AU_R1_000A1 Part Data Attributes
|
BZX84C9V1-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1-AU_R1_000A1
PanJit Semiconductor
Zener Diode, 9.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BZX84C9V1-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C9V1LT1T3 | Zener Diode, 9.1V V(Z), 6.077%, 0.225W, Silicon, Unidirectional, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1LT1T3 |
BZX84C9V1-GT1 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1-GT1 |
BZX84C9V1T | Zener Diode, 9.1V V(Z), 6.08%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1T |
BZX84C9V1-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1-H |
BZX84C9V1-13 | Zener Diode, 9.1V V(Z), 6.08%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1-13 |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1 |
BZX84C9V1TC | Zener Diode, 9.1V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1TC |
BZX84C9V1-T1-LF | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1-T1-LF |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 6.5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C9V1-AU_R1_000A1 vs BZX84C9V1 |
BZX84-C9V1/T3 | DIODE 9.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C9V1-AU_R1_000A1 vs BZX84-C9V1/T3 |