Part Details for BZX85C12 by onsemi
Results Overview of BZX85C12 by onsemi
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C12 Information
BZX85C12 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C6022
|
Newark | Zener Diode, 1W, 12V, Do-41, Zener Voltage Nom:12V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx85 Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX85C12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1126 |
|
$0.0200 | Buy Now |
|
DISTI #
BZX85C12-ND
|
DigiKey | DIODE ZENER 12V 1W DO41 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2907 In Stock |
|
$0.0315 / $0.1600 | Buy Now |
|
DISTI #
18C6022
|
Avnet Americas | - Bulk (Alt: 18C6022) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1126 Partner Stock |
|
RFQ | |
|
DISTI #
BZX85C12
|
Avnet Americas | - Bulk (Alt: BZX85C12) COO: China RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0257 / $0.0281 | Buy Now |
|
DISTI #
512-BZX85C12
|
Mouser Electronics | Zener Diodes 12V 1W Zener RoHS: Compliant | 15696 |
|
$0.0350 / $0.1600 | Buy Now |
|
DISTI #
E02:0323_00842806
|
Arrow Electronics | Diode Zener Single 12V 5% 1300mW 2-Pin DO-41 Bag COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2544 | Europe - 128225 |
|
$0.0300 / $0.0772 | Buy Now |
|
DISTI #
V36:1790_06296807
|
Arrow Electronics | Diode Zener Single 12V 5% 1300mW 2-Pin DO-41 Bag COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2429 | Americas - 21114 |
|
$0.0182 / $0.0441 | Buy Now |
|
DISTI #
V79:2366_17799518
|
Arrow Electronics | Diode Zener Single 12V 5% 1300mW 2-Pin DO-41 Bag COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1806 | Americas - 45 |
|
$0.0075 / $0.0086 | Buy Now |
|
DISTI #
P40:2555_13634313
|
Arrow Electronics | Diode Zener Single 12V 5% 1300mW 2-Pin DO-41 Bag COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1837 | Europe - 5 |
|
$0.0217 / $0.0328 | Buy Now |
|
|
Future Electronics | BZX85C Series 12 V 200 mA Through Hole Zener Diodes - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.0267 / $0.0288 | Buy Now |
US Tariff Estimator: BZX85C12 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX85C12
BZX85C12 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX85C12 Part Data Attributes
|
|
BZX85C12
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C12
onsemi
Zener Diode; 5% Tolerance 12 V, Axial Lead / DO-41, 3000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | Axial Lead / DO-41 | |
| Package Description | Do-41, 2 Pin | |
| Manufacturer Package Code | 017AH | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 9 Ω | |
| JEDEC-95 Code | DO-204AL | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 350 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 12 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 8.4 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 Ma |
Alternate Parts for BZX85C12
This table gives cross-reference parts and alternative options found for BZX85C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX85C12 | Vishay Semiconductors | Check for Price | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | BZX85C12 vs BZX85C12 |
| BZX85C12T26A | Texas Instruments | Check for Price | 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C12 vs BZX85C12T26A |
| BZX85C12-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C12 vs BZX85C12-A |
| BZX85C12R0 | Taiwan Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX85C12 vs BZX85C12R0 |
| BZX85C12-BP | Micro Commercial Components | Check for Price | Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C12 vs BZX85C12-BP |
| BZX85C12 | Fagor Electrónica | Check for Price | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | BZX85C12 vs BZX85C12 |
| BZX85C12-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C12 vs BZX85C12-T |
| BZX85C12 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | BZX85C12 vs BZX85C12 |
| BZX85C12 | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZX85C12 vs BZX85C12 |
| BZX85C12-T | Rectron Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5.3%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZX85C12 vs BZX85C12-T |
BZX85C12 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BZX85C12 is -65°C to 150°C.
-
To ensure proper biasing, the BZX85C12 should be operated within the recommended voltage range (12V) and current range (500mA). Additionally, a suitable resistor should be used to limit the current and voltage to prevent overheating.
-
The maximum power dissipation of the BZX85C12 is 500mW.
-
Yes, the BZX85C12 can be used in switching regulator applications, but it's essential to ensure that the device is properly biased and the switching frequency is within the recommended range to prevent overheating and ensure reliable operation.
-
To prevent electrostatic discharge (ESD) damage, it's essential to handle the BZX85C12 with proper ESD protection measures, such as using an ESD wrist strap, ESD mat, or ESD-safe storage containers.