Part Details for BZX85C15-L0R0G by Taiwan Semiconductor
Overview of BZX85C15-L0R0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C15-L0R0G
BZX85C15-L0R0G CAD Models
BZX85C15-L0R0G Part Data Attributes
|
BZX85C15-L0R0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C15-L0R0G
Taiwan Semiconductor
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZX85C15-L0R0G
This table gives cross-reference parts and alternative options found for BZX85C15-L0R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15-L0R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C15-TP | Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C15-L0R0G vs BZX85C15-TP |
BZX85C15_T50A | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | onsemi | BZX85C15-L0R0G vs BZX85C15_T50A |
BZX85C15R0 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C15-L0R0G vs BZX85C15R0 |
BZX85C15TA2 | Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C15-L0R0G vs BZX85C15TA2 |
BZX85C15GP | Zener Diode, 14.7V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C15-L0R0G vs BZX85C15GP |
BZX85C15RLTA | Zener Diode, 15V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C15-L0R0G vs BZX85C15RLTA |
BZX85/C15 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C15-L0R0G vs BZX85/C15 |
BZX85C15RLTA | 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C15-L0R0G vs BZX85C15RLTA |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W | WEITRON INTERNATIONAL CO., LTD. | BZX85C15-L0R0G vs BZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | BZX85C15-L0R0G vs BZX85C15 |