Part Details for BZX85C15-BP by Micro Commercial Components
Overview of BZX85C15-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C15-BP
BZX85C15-BP CAD Models
BZX85C15-BP Part Data Attributes
|
BZX85C15-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85C15-BP
Micro Commercial Components
Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C15-BP
This table gives cross-reference parts and alternative options found for BZX85C15-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C15GPHFAMP | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C15-BP vs BZX85C15GPHFAMP |
BZX85C15-L0A0G | Zener Diode | Taiwan Semiconductor | BZX85C15-BP vs BZX85C15-L0A0G |
BZX85C15A0 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C15-BP vs BZX85C15A0 |
BZX85C15T26R | 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C15-BP vs BZX85C15T26R |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W, | Taiwan Semiconductor | BZX85C15-BP vs BZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C15-BP vs BZX85C15 |
BZX85C15-F | Zener Diode, | Rectron Semiconductor | BZX85C15-BP vs BZX85C15-F |
BZX85C15RLTA2 | Zener Diode, 15V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C15-BP vs BZX85C15RLTA2 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1W, | Motorola Semiconductor Products | BZX85C15-BP vs BZX85C15 |
BZX85C15T26R | DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C15-BP vs BZX85C15T26R |