BZX85C15TA2
Description: Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN

Overview of BZX85C15TA2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX85C15TA2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C15TA2 by Motorola Semiconductor Products

BZX85C15TA2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
6.12%
Working Test Current
15 mA
Want to compare parts?
  1. BZX85C15TA2
    Motorola Semiconductor Products
    Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
    VS

Alternate Parts for BZX85C15TA2

This table gives cross-reference parts and alternative options found for BZX85C15TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C15GPHFAMP Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C15TA2 vs BZX85C15GPHFAMP
BZX85C15-L0A0G Zener Diode Taiwan Semiconductor BZX85C15TA2 vs BZX85C15-L0A0G
BZX85C15A0 Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX85C15TA2 vs BZX85C15A0
BZX85C15T26R 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments BZX85C15TA2 vs BZX85C15T26R
BZX85C15 Zener Diode, 15V V(Z), 5%, 1.3W, Taiwan Semiconductor BZX85C15TA2 vs BZX85C15
BZX85C15 Zener Diode, 15V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41 Diodes Incorporated BZX85C15TA2 vs BZX85C15
BZX85C15-F Zener Diode, Rectron Semiconductor BZX85C15TA2 vs BZX85C15-F
BZX85C15RLTA2 Zener Diode, 15V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C15TA2 vs BZX85C15RLTA2
BZX85C15 Zener Diode, 15V V(Z), 5%, 1W, Motorola Semiconductor Products BZX85C15TA2 vs BZX85C15
BZX85C15T26R DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C15TA2 vs BZX85C15T26R
Part Number Description Manufacturer Compare
BZX85C15-L0R0G Zener Diode Taiwan Semiconductor BZX85C15TA2 vs BZX85C15-L0R0G
BZX85C15GPHFAMP Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C15TA2 vs BZX85C15GPHFAMP
BZX85C15-T Zener Diode, 15V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor BZX85C15TA2 vs BZX85C15-T
BZX85C15-TAP Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, CASE 54 B2, 2 PIN Vishay Semiconductors BZX85C15TA2 vs BZX85C15-TAP
TCBZX85C15 Zener Diode, 14.7V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85C15TA2 vs TCBZX85C15
BZX85C15RLRL2 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C15TA2 vs BZX85C15RLRL2
BZX85C15-TAP Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, Vishay Intertechnologies BZX85C15TA2 vs BZX85C15-TAP
BZX85C15 Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd BZX85C15TA2 vs BZX85C15
BZX85C15A0 Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX85C15TA2 vs BZX85C15A0
BZX85C15.TR DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C15TA2 vs BZX85C15.TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C15TA2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C15TA2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of BZX85C15TA2 would you like to use for your alert(s)?
  • Please alert me when BZX85C15TA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C15TA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C15TA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C15TA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C15TA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C15TA2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: