BZX85C160
Description: 160V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Overview of BZX85C160 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX85C160 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C160 by STMicroelectronics

BZX85C160
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
O-LALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Knee Impedance-Max
6500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
192 mV/°C
Working Test Current
1.5 mA
Want to compare parts?
  1. BZX85C160
    STMicroelectronics
    160V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
    VS

Alternate Parts for BZX85C160

This table gives cross-reference parts and alternative options found for BZX85C160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1EZ160D10E3 Zener Diode, 160V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85C160 vs MSP1EZ160D10E3
1N990BTR Zener Diode, 160V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp BZX85C160 vs 1N990BTR
JAN1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation BZX85C160 vs JAN1N4987
MX1GZ180D10TR Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C160 vs MX1GZ180D10TR
BZY97-C160 Zener Diode, 160V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN Promax-Johnton Electronic Corporation BZX85C160 vs BZY97-C160
MSP1EZ180D5E3 Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85C160 vs MSP1EZ180D5E3
1N990AE3 Zener Diode, 160V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZX85C160 vs 1N990AE3
1N990A Zener Diode, 160V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc BZX85C160 vs 1N990A
3EZ180-BP Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components BZX85C160 vs 3EZ180-BP
Z160 Zener Diode, 160V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor BZX85C160 vs Z160

Related Parts for BZX85C160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C160 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C160 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZX85C160 would you like to use for your alert(s)?
  • Please alert me when BZX85C160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C160 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: