Filter Your Search
1 - 10 of 32 results
|
BZX85C160-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1.5 mA | 1.3 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | DO-41G, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZX85-C160
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
BZX85C160
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
BZX85C160GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 1.5 mA | 1.3 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX85/C160
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 1.5 mA | 500 nA | 1.3 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.5 kΩ | 176 mV/°C | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||
|
BZX85C160-T-M
Rectron Semiconductor
|
Check for Price | Active | ZENER DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
BZX85C160GP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 mA | 1.3 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.1 kΩ | 5.5 % | Not Qualified | R-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||
|
BZX85C160(G)
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-41 | DO-41 | |||||||||||||||||||||||||||||||||||||||||||||
|
BZX85-C160
Galaxy Microelectronics
|
Check for Price | Not Recommended | 1.5 mA | 500 nA | 1.3 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.1 kΩ | 6.5 kΩ | 120 V | 152 mV/°C | O-LALF-W2 | MIL-STD-202 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX85-C160/E1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.5 mA | 1.3 W | 160 V | ZENER DIODE | SINGLE | NO | 1 | 1.1 kΩ | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |