Part Details for BZX85C16RLRL2 by Motorola Mobility LLC
Overview of BZX85C16RLRL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C16RLRL2
BZX85C16RLRL2 CAD Models
BZX85C16RLRL2 Part Data Attributes
|
BZX85C16RLRL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85C16RLRL2
Motorola Mobility LLC
16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C16RLRL2
This table gives cross-reference parts and alternative options found for BZX85C16RLRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C16RLRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C16TA2 | Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C16RLRL2 vs BZX85C16TA2 |
BZX85C16-TAP | Zener Diode, 16V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85C16RLRL2 vs BZX85C16-TAP |
BZX85C16RL | Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C16RLRL2 vs BZX85C16RL |
BZX85C16.TR | DIODE 16 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C16RLRL2 vs BZX85C16.TR |
BZX85C16 | Zener Diode, 16V V(Z), 5%, 1.3W | Taiwan Semiconductor | BZX85C16RLRL2 vs BZX85C16 |
BZX85C16TA2 | 16.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C16RLRL2 vs BZX85C16TA2 |
BZX85C16R0 | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C16RLRL2 vs BZX85C16R0 |
BZX85-C16 | Zener Diode, 16V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | BZX85C16RLRL2 vs BZX85-C16 |
BZX85C16GPAMP | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C16RLRL2 vs BZX85C16GPAMP |
BZX85C16T26R | DIODE 16 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C16RLRL2 vs BZX85C16T26R |